
3001569 | |
|---|---|
DigiKey Part Number | 277-3496-ND |
Manufacturer | |
Manufacturer Product Number | 3001569 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Phoenix Contact | Pitch 0.157" (4.00mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products Terminal Blocks |
Type Terminal Block, Cross Connection | Contact Material Copper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |







