
3001572 | |
|---|---|
DigiKey Part Number | 277-7394-ND |
Manufacturer | |
Manufacturer Product Number | 3001572 |
Description | JUMPER TERM BLK 5POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 5 |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.78000 | ¥42.78 |





