1404641 | ||
---|---|---|
DigiKey Part Number | 277-12821-ND | |
Manufacturer | ||
Manufacturer Product Number | 1404641 | |
Description | CONN PLUG MALE 4POS GOLD SCREW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 (Power) Position Circular Connector Plug, Male Pins Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 630VAC | |
Cable Opening | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.31000 | ¥224.31 |
10 | ¥206.35100 | ¥2,063.51 |
50 | ¥190.64760 | ¥9,532.38 |
100 | ¥181.67520 | ¥18,167.52 |
250 | ¥180.67800 | ¥45,169.50 |