
1404643 | |
|---|---|
DigiKey Part Number | 277-16278-ND |
Manufacturer | |
Manufacturer Product Number | 1404643 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1404643 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (Power) | Features Backshell |
Shell Size - Insert M12-4 | Voltage Rating 63VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation T | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.99000 | ¥229.99 |







