1213154 | ||
---|---|---|
DigiKey Part Number | 277-11716-ND | |
Manufacturer | ||
Manufacturer Product Number | 1213154 | |
Description | TOOL HAND CRIMPER 8-26AWG SIDE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Ferrules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,401.09000 | ¥2,401.09 |
10 | ¥2,209.02100 | ¥22,090.21 |