
1212831 | |
|---|---|
DigiKey Part Number | 277-11797-ND |
Manufacturer | |
Manufacturer Product Number | 1212831 |
Description | CUTTER SIDE OVAL 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 7.87" (200.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Phoenix Contact | Length - Overall 7.87" (200.0mm) |
Series | Features Soft Grips |
Packaging Bulk | Capacity 4mm Dia |
Part Status Active | Weight 0.66 lb (299.37 g) |
Type Side (Diagonal) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥419.04000 | ¥419.04 |








