N-Channel 400 V 3A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD5NK40ZT4

DigiKey Part Number
497-2477-2-ND - Tape & Reel (TR)
497-2477-1-ND - Cut Tape (CT)
497-2477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD5NK40ZT4
Description
MOSFET N-CH 400V 3A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 3A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD5NK40ZT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.8Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,715
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.61000¥17.61
10¥11.22200¥112.22
100¥7.57670¥757.67
500¥6.01542¥3,007.71
1,000¥5.51336¥5,513.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.97002¥12,425.05
5,000¥4.63433¥23,171.65
7,500¥4.46339¥33,475.43
12,500¥4.30544¥53,818.00
Manufacturers Standard Package