Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE52320HE10

DigiKey Part Number
3473-3SE52320HE10-ND
Manufacturer
Manufacturer Product Number
3SE52320HE10
Description
SWITCH LIMIT DPST 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Siemens
Actuator Type
Lever, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Operating Force
1020gf
Switch Function
On-Mom, Off-Mom
Mechanical Life
15,000,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,127.94000¥1,127.94
10¥933.84800¥9,338.48
25¥866.16320¥21,654.08
50¥818.19700¥40,909.85
100¥776.44930¥77,644.93
Manufacturers Standard Package