1212156 | ||
---|---|---|
DigiKey Part Number | 277-2491-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212156 | |
Description | STRIPPING TOOL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 0.1mm² ~ 4mm² Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 0.1mm² ~ 4mm² Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,252.98000 | ¥1,252.98 |
10 | ¥1,152.79900 | ¥11,527.99 |
50 | ¥1,065.07760 | ¥53,253.88 |