1212155 | ||
---|---|---|
DigiKey Part Number | 277-16414-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212155 | |
Description | STRIPPING TOOL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 4mm² ~ 16mm² Cable Cross-Section | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 4mm² ~ 16mm² Cable Cross-Section | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,991.59000 | ¥1,991.59 |
10 | ¥1,832.30200 | ¥18,323.02 |
50 | ¥1,692.88600 | ¥84,644.30 |