1205053 | ||
---|---|---|
DigiKey Part Number | 277-1478-ND | |
Manufacturer | ||
Manufacturer Product Number | 1205053 | |
Description | SCREWDRIVER SLOT 0.6X3.5MM 7.13" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 7.13" (181.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.13" (181.0mm) | |
Features | Ergonomic, Non-Slip | |
Weight | 0.077 lb (34.93 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.49000 | ¥81.49 |