0.6mm x 3.5mm Slotted Screwdriver 7.80" (198.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205121

DigiKey Part Number
277-2425-ND
Manufacturer
Manufacturer Product Number
1205121
Description
SCREWDRIVER SLOT 0.6X3.5MM 7.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Screwdriver 7.80" (198.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.6mm x 3.5mm
Manufacturer
Phoenix Contact
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
7.80" (198.0mm)
Part Status
Active
Features
Ergonomic, Insulated to 1000V, Non-Slip
Tool Type
Screwdriver
Weight
0.122 lb (55.34 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.98000¥131.98
Manufacturers Standard Package