Connector Kit Ferrule - Wire End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Ferrule - Wire End
Crimpfox 4 in 1 - Phoenix Contact

1200102

DigiKey Part Number
277-10200-ND
Manufacturer
Manufacturer Product Number
1200102
Description
CRIMPFOX 4 IN 1 TOOLSET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Kit Ferrule - Wire End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Phoenix Contact
Kit Type
Ferrule - Wire End
Series
Values
Assorted 0.5mm² ~ 2.5mm² Ferrules, Crimp Tool
Packaging
Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,556.93000¥3,556.93
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
1200104CONN FERRULE DIN 20AWG WHITE50
1200107CONN FERRULE DIN 16AWG BLACK50
1200106CONN FERRULE DIN 18AWG RED50
1200101TOOL HAND CRIMPER 14-20AWG SIDE1
1200108CONN FERRULE DIN 14AWG BLUE40
Show More