

1200101 | |
|---|---|
DigiKey Part Number | 277-10199-ND |
Manufacturer | |
Manufacturer Product Number | 1200101 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules Pressure Lock |
Datasheet | Datasheet |
Category | Tool Type Feature Cutter, Stripper |
Manufacturer Phoenix Contact | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features Pressure Lock |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,192.64000 | ¥3,192.64 |












