1163795 | |
---|---|
DigiKey Part Number | 277-1163795TR-ND - Tape & Reel (TR) 277-1163795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1163795 |
Description | SPE PCB CONNECTOR, TYPE: IEC 631 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded CatB |
Datasheet | Datasheet |
EDA/CAD Models | 1163795 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | CatB | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥67.16070 | ¥6,716.07 |
200 | ¥61.78805 | ¥12,357.61 |
300 | ¥57.08670 | ¥17,126.01 |
500 | ¥54.40022 | ¥27,200.11 |
700 | ¥54.10171 | ¥37,871.20 |