1082548 | ||
---|---|---|
DigiKey Part Number | 277-1082548-ND | |
Manufacturer | ||
Manufacturer Product Number | 1082548 | |
Description | STEP-UPS 12DC 12DC 4 46WH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 12V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 12V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | cUL, UL | |
Size / Dimension | 2.795" L x 4.252" W (71.00mm x 108.00mm) | |
Height | 3.543" (90.00mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $370.01000 | $370.01 |