1050769 | ||
---|---|---|
DigiKey Part Number | 277-1050769TR-ND - Tape & Reel (TR) 277-1050769CT-ND - Cut Tape (CT) 277-1050769DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1050769 | |
Description | PV-C3F-C-2 5-4-R3000 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Solar 2.5mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 2.5mm² | |
Contact Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.54400 | ¥75.44 |
25 | ¥7.23400 | ¥180.85 |
50 | ¥7.07800 | ¥353.90 |
100 | ¥6.77110 | ¥677.11 |
250 | ¥6.15568 | ¥1,538.92 |
500 | ¥5.54000 | ¥2,770.00 |
1,000 | ¥4.92446 | ¥4,924.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.05961 | ¥15,178.83 |
6,000 | ¥4.72860 | ¥28,371.60 |