1050766 | ||
---|---|---|
DigiKey Part Number | 277-1050766TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1050766 | |
Description | PV-C3M-C-6-R3000 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Solar 6.0mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 6.0mm² | |
Contact Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.95026 | ¥14,850.78 |