1050017:0091 | ||
---|---|---|
DigiKey Part Number | 277-5442-ND | |
Manufacturer | ||
Manufacturer Product Number | 1050017:0091 | |
Description | CONN ACC MARKER STRIP PREPRINT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For CLIPLINE ST and UT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 91 through 100 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE ST and UT Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.65000 | ¥21.65 |
10 | ¥20.24200 | ¥202.42 |
50 | ¥18.62360 | ¥931.18 |
100 | ¥17.20600 | ¥1,720.60 |
250 | ¥16.39644 | ¥4,099.11 |
500 | ¥16.30632 | ¥8,153.16 |