1013025 | ||
---|---|---|
DigiKey Part Number | 277-5538-ND | |
Manufacturer | ||
Manufacturer Product Number | 1013025 | |
Description | WIRE MARKER SLIP-ON 15X4MM TRANS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.59" W x 0.16" L (15.0mm x 4.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.15100 | ¥21.51 |
50 | ¥1.98220 | ¥99.11 |
100 | ¥1.90060 | ¥190.06 |
250 | ¥1.81768 | ¥454.42 |
500 | ¥1.76804 | ¥884.02 |
1,000 | ¥1.65243 | ¥1,652.43 |
2,500 | ¥1.52024 | ¥3,800.60 |
5,000 | ¥1.40457 | ¥7,022.85 |