
1013038 | |
|---|---|
DigiKey Part Number | 277-5583-ND |
Manufacturer | |
Manufacturer Product Number | 1013038 |
Description | WIRE MARKER SLIP-ON 15X4MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1013038 Models |
Category | Cable Diameter 0.079" ~ 0.157" (2.00mm ~ 4.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -50°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.59" W x 0.16" L (15.0mm x 4.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.18000 | ¥2.18 |
| 10 | ¥1.57700 | ¥15.77 |








