


86201214 | |
|---|---|
DigiKey Part Number | 2160-86201214-ND |
Manufacturer | |
Manufacturer Product Number | 86201214 |
Description | WIRE MARKER SLIP-ON TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.098" ~ 0.157" (2.50mm ~ 4.00mm) |
Manufacturer Murrplastik Systems, Inc. | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.73200 | ¥7.32 |



