1010461 | ||
---|---|---|
DigiKey Part Number | 277-1010461-ND | |
Manufacturer | ||
Manufacturer Product Number | 1010461 | |
Description | ROUTER 4G FOR VERIZON | |
Customer Reference | ||
Detailed Description | 4G LTE, UMTS Router Verizon Ethernet, RJ-45 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE, UMTS | |
Frequency | 700MHz, 1.7GHz | |
Applications | LTE | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,787.02000 | ¥14,787.02 |