1006953 | ||
---|---|---|
DigiKey Part Number | 277-1006953-ND | |
Manufacturer | ||
Manufacturer Product Number | 1006953 | |
Description | BC 107 6 UT HBUS FS BK VPE80 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Modular Housing For DIN Rail Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Housing | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥81.53963 | ¥6,523.17 |