
0828954 | |
|---|---|
DigiKey Part Number | 0828954-ND |
Manufacturer | |
Manufacturer Product Number | 0828954 |
Description | WIRE MARKR SLIP-IN 15MM X 4.2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-In for Carrier 0.59" W x 0.17" L (15.0mm x 4.2mm) Yellow PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0828954 Models |
Category | Cable Diameter 0.024" ~ 1.969" (0.60mm ~ 50.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material PVC |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-In for Carrier | Base Product Number |
Size 0.59" W x 0.17" L (15.0mm x 4.2mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥87.40900 | ¥874.09 |










