0828792 | ||
---|---|---|
DigiKey Part Number | 277-12636-ND | |
Manufacturer | ||
Manufacturer Product Number | 0828792 | |
Description | PLASTIC LABEL CARD WHITE UNLABEL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 114 per Sheet; 10 Sheets per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.669" (17.00mm) | |
Width | 0.276" (7.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | PVC | |
Label Size | 0.669" W x 0.276" L (17.00mm x 7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.92000 | ¥76.92 |
10 | ¥68.36200 | ¥683.62 |
50 | ¥62.37800 | ¥3,118.90 |
100 | ¥59.81510 | ¥5,981.51 |
250 | ¥54.68860 | ¥13,672.15 |
500 | ¥51.27018 | ¥25,635.09 |
1,000 | ¥47.47243 | ¥47,472.43 |