0828778 | ||
---|---|---|
DigiKey Part Number | 277-7367-ND | |
Manufacturer | ||
Manufacturer Product Number | 0828778 | |
Description | CARD MARKER SNAP 27 X 18 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0801371, 5146464 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 0.693" (17.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | User Defined | |
Material | PVC | |
Label Size | 0.693" W x 1.063" L (17.60mm x 27.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.38000 | ¥53.38 |
10 | ¥47.39600 | ¥473.96 |
50 | ¥43.24360 | ¥2,162.18 |
100 | ¥41.46620 | ¥4,146.62 |
250 | ¥37.91172 | ¥9,477.93 |
500 | ¥35.54216 | ¥17,771.08 |
1,000 | ¥32.90955 | ¥32,909.55 |