
0828772 | |
|---|---|
DigiKey Part Number | 277-12633-ND |
Manufacturer | |
Manufacturer Product Number | 0828772 |
Description | WIRE MARKR CBL TIE 16MMX29MM WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.63" W x 1.14" L (16.0mm x 29.0mm) White PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0828772 Models |
Category | Cable Diameter 0.512" (13.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material PVC |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.63" W x 1.14" L (16.0mm x 29.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.10000 | ¥69.10 |








