Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930287

DigiKey Part Number
0191930287-ND
Manufacturer
Manufacturer Product Number
0191930287
Description
CONN RING CIRC 4AWG #1/2 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.158" (54.81mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Electro-Tin
Width - Outer Edges
1.250" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35668TE Connectivity AMP Connectors48A27089-ND¥30.71000Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.08000¥24.08
10¥20.43900¥204.39
25¥19.15560¥478.89
50¥18.24240¥912.12
100¥17.37030¥1,737.03
300¥16.07363¥4,822.09
500¥15.50472¥7,752.36
1,000¥14.76486¥14,764.86
2,500¥13.84106¥34,602.65
Manufacturers Standard Package