0710222 | ||
---|---|---|
DigiKey Part Number | 277-10680-ND | |
Manufacturer | ||
Manufacturer Product Number | 0710222 | |
Description | TERM BLK HEADER 7POS GREEN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Terminal Block Header, Male Pins Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 2.200" (55.88mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 7 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.73000 | ¥72.73 |
10 | ¥69.06500 | ¥690.65 |
50 | ¥63.61260 | ¥3,180.63 |
100 | ¥58.15990 | ¥5,815.99 |
250 | ¥54.52484 | ¥13,631.21 |
500 | ¥50.48584 | ¥25,242.92 |