3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201142

DigiKey Part Number
277-3347-ND
Manufacturer
Manufacturer Product Number
0201142
Description
JUMPER TERM BLK 3POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
0201142 Models
Product Attributes
Filter Similar Products
Category
Pitch
0.244" (6.20mm)
Manufacturer
Phoenix Contact
Style
Flat Pins - Angled
Series
For Use With/Related Products
CLIPLINE Series
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Terminal Block, Cross Connection
Color
Gray
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.42000¥21.42