



3029538 | |
|---|---|
DigiKey Part Number | 3029538-ND |
Manufacturer | |
Manufacturer Product Number | 3029538 |
Description | CONN TERM BLK DISCONN 12-22AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Orange 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3029538 Models |
Category | Current - IEC 16 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 8mm |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.23000 | ¥144.23 |















