1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0708357

DigiKey Part Number
277-6135-ND
Manufacturer
Manufacturer Product Number
0708357
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
0708357 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.059" (1.50mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
Snap Fit
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
15 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Wire Gauge
10-30 AWG
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Color
Gray
Width
0.244" (6.20mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.42000¥43.42