PSAA20R-050L6 | ||
---|---|---|
DigiKey Part Number | 993-1365-ND | |
Manufacturer | ||
Manufacturer Product Number | PSAA20R-050L6 | |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 10mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm) | |
Approval Agency | CB, CE, cULus | |
Weight | 0.397 lb (180.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.39000 | ¥134.39 |
10 | ¥117.22900 | ¥1,172.29 |
25 | ¥112.87840 | ¥2,821.96 |
50 | ¥110.25160 | ¥5,512.58 |
100 | ¥109.18510 | ¥10,918.51 |
250 | ¥106.22896 | ¥26,557.24 |
500 | ¥103.35584 | ¥51,677.92 |