POE16R-1AF6-2-R | ||
---|---|---|
DigiKey Part Number | 993-POE16R-1AF6-2-R-ND | |
Manufacturer | ||
Manufacturer Product Number | POE16R-1AF6-2-R | |
Description | POE INJECTOR 15.4W 56V WALL | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 275 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, OVP | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | Level VI | |
Mounting Type | Wall Mount | |
Size / Dimension | 3.15" L x 1.77" W x 1.29" H (80.0mm x 45.0mm x 33.0mm) | |
Approval Agency | AS/NZS, cUL, IEC, UL | |
Standard Number | 62368-1 | |
Input Connector | - | |
Output Connector | RJ45 | |
Weight | - |