Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥207.23000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | 2.5 Gbps | OCP, OVP, SCP | -20°C ~ 45°C | Level VI | Wall Mount | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | CE, cULus, Cul, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥173.00000 Bulk | Bulk | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 286 mA | 16W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level VI | Wall Mount | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | CE, C-Tick, cULus, SAA | - | |||
0 In Stock | Obsolete | Box | Obsolete | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Wall Mount | 3.39" L x 1.77" W x 1.30" H (86.0mm x 45.0mm x 33.0mm) | CE, C-Tick, cULus, SAA | - | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 286 mA | 16W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Wall Mount | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | CE, C-Tick, cULus, SAA | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 286 mA | 16W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Wall Mount | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | CE, C-Tick, cULus, SAA | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Wall Mount | 3.15" L x 1.77" W x 1.29" H (80.0mm x 45.0mm x 33.0mm) | CE, C-Tick, cULus, SAA | - | |||
0 In Stock Value Added Item | Obsolete | Bulk | Obsolete | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | 75% | Wall Mount | 3.15" L x 1.77" W x 1.29" H (80.0mm x 45.0mm x 33.0mm) | CCC, cULus, IEC | GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1 | |||
0 In Stock | Active | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | 1 Gbps | OCP, OVP, SCP | -20°C ~ 45°C | Level VI | Wall Mount | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | CE, cULus, Cul, UL | - | |||
0 In Stock | Active | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | - | OCP, OVP | -20°C ~ 45°C | Level VI | Wall Mount | 3.15" L x 1.77" W x 1.29" H (80.0mm x 45.0mm x 33.0mm) | AS/NZS, cUL, IEC, UL | 62368-1 |