LEX3100VA/316LHTS | ||
---|---|---|
DigiKey Part Number | 2081-LEX3100VA/316LHTS-ND | |
Manufacturer | ||
Manufacturer Product Number | LEX3100VA/316LHTS | |
Description | CABLE GLAND 18.5-26MM 1" NPT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Stainless Steel 1" NPT Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.728" (18.50mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.984" (25.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.063" (27.0mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥874.18000 | ¥874.18 |
10 | ¥802.21400 | ¥8,022.14 |
25 | ¥771.36000 | ¥19,284.00 |
50 | ¥745.64800 | ¥37,282.40 |
100 | ¥704.50900 | ¥70,450.90 |