Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥134.92000 Bag | Bag | Active | Cable Gland | 0.280" (7.11mm) | 0.430" (10.92mm) | M16x1.5 | 0.630" (16.00mm) | - | 0.630" (16.0mm) | Brass, Nickel Plated | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
18 In Stock | 1 : ¥168.35000 Bag | Bag | Active | Cable Gland | 0.490" (12.45mm) | 0.790" (20.07mm) | M25x1.5 | 0.630" (16.00mm) | - | 0.984" (25.0mm) | Brass, Nickel Plated | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
14 In Stock | 1 : ¥178.63000 Bag | Bag | Active | Cable Gland | 0.315" (8.00mm) | 0.551" (14.00mm) | 1/2" NPT | 0.787" (20.0mm) | - | - | Brass, Nickel Plated | - | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
3 In Stock | 1 : ¥521.28000 Bag | Bag | Active | Cable Gland | 1.020" (25.91mm) | 1.340" (34.04mm) | M40x1.5 | 0.630" (16.00mm) | - | 1.575" (40.0mm) | Brass, Nickel Plated | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
4 In Stock | 1 : ¥1,958.85000 Bag | Bag | Active | Cable Gland | 1.732" (44.00mm) | 2.205" (56.00mm) | M63x1.5 | 0.630" (16.00mm) | - | 2.480" (63.0mm) | Stainless Steel | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
37 In Stock | 1 : ¥155.91000 Bag | Bag | Active | Cable Gland | 0.315" (8.00mm) | 0.551" (14.00mm) | M20x1.5 | 0.630" (16.00mm) | - | - | Brass, Nickel Plated | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
26 In Stock | 1 : ¥157.90000 Bag | Bag | Active | Cable Gland | 0.276" (7.00mm) | 0.433" (11.00mm) | 3/8" NPT | 0.630" (16.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
5 In Stock | 1 : ¥521.28000 Bag | Bag | Active | Cable Gland | 0.280" (7.11mm) | 0.430" (10.92mm) | 3/8" NPT | 0.630" (16.00mm) | - | 0.472" (12.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
2 In Stock | 1 : ¥553.33000 Bag | Bag | Active | Cable Gland | 1.024" (26.00mm) | 1.339" (34.00mm) | 1 1/4" NPT | 1.024" (26.0mm) | - | - | Brass, Nickel Plated | - | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
3 In Stock | 1 : ¥554.97000 Bag | Bag | Active | Cable Gland | 0.310" (7.87mm) | 0.550" (13.97mm) | M20x1.5 | 0.630" (16.00mm) | - | 0.787" (20.0mm) | Stainless Steel | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
2 In Stock | 1 : ¥639.10000 Bag | Bag | Active | Cable Gland | 0.490" (12.45mm) | 0.790" (20.07mm) | M25x1.5 | 0.630" (16.00mm) | - | 0.984" (25.0mm) | Stainless Steel | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
10 In Stock | 1 : ¥756.83000 Bag | Bag | Active | Cable Gland | 0.730" (18.54mm) | 1.020" (25.91mm) | M32x1.5 | 0.630" (16.00mm) | - | 1.260" (32.0mm) | Stainless Steel | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
8 In Stock | 1 : ¥866.10000 Bag | Bag | Active | Cable Gland | 0.728" (18.50mm) | 1.024" (26.00mm) | 1" NPT | 0.984" (25.00mm) | - | 1.063" (27.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
9 In Stock | 1 : ¥944.27000 Bag | Bag | Active | Cable Gland | 0.310" (7.87mm) | 0.550" (13.97mm) | 1/2" NPT | 0.787" (20.00mm) | - | 0.630" (16.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
10 In Stock | 1 : ¥1,143.63000 Bag | Bag | Active | Cable Gland | 1.020" (25.91mm) | 1.340" (34.04mm) | M40x1.5 | 0.630" (16.00mm) | - | 1.575" (40.0mm) | Stainless Steel | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
2 In Stock | 1 : ¥1,315.17000 Bag | Bag | Active | Cable Gland | 1.732" (44.00mm) | 2.205" (56.00mm) | 2 1/2" NPT | 1.575" (40.0mm) | - | - | Brass, Nickel Plated | - | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
4 In Stock | 1 : ¥1,602.64000 Bag | Bag | Active | Cable Gland | - | - | M50x1.5 | - | - | - | Stainless Steel | - | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | |||
2 In Stock | 1 : ¥2,181.45000 Bag | Bag | Active | Cable Gland | 1.730" (43.94mm) | 2.200" (55.88mm) | 2 1/2" NPT | 1.575" (40.00mm) | - | 2.480" (63.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
1 In Stock | 1 : ¥972.17000 Bag | Bag | Active | Cable Gland | 1.299" (33.00mm) | 1.772" (45.00mm) | 2" NPT | 1.063" (27.0mm) | - | - | Brass, Nickel Plated | - | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
0 In Stock Check Lead Time | 1 : ¥1,076.43000 Bag | Bag | Active | Cable Gland | 1.730" (43.94mm) | 2.200" (55.88mm) | M63x1.5 | 0.630" (16.00mm) | - | 2.480" (63.0mm) | Brass, Nickel Plated | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
5 In Stock | 1 : ¥177.50000 Bag | Bag | Active | Cable Gland | 0.492" (12.50mm) | 0.787" (20.00mm) | 3/4" NPT | 0.807" (20.5mm) | - | - | Brass, Nickel Plated | - | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
3 In Stock | 1 : ¥329.44000 Bag | Bag | Active | Cable Gland | 0.730" (18.54mm) | 1.020" (25.91mm) | M32x1.5 | 0.630" (16.00mm) | - | 1.260" (32.0mm) | Brass, Nickel Plated | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
1 In Stock | 1 : ¥344.13000 Bag | Bag | Active | Cable Gland | 0.728" (18.50mm) | 1.024" (26.00mm) | 1" NPT | 0.984" (25.0mm) | - | - | Brass, Nickel Plated | - | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
0 In Stock Check Lead Time | 1 : ¥470.84000 Bag | Bag | Active | Cable Gland | 0.276" (7.00mm) | 0.433" (11.00mm) | M16x1.5 | 0.630" (16.00mm) | - | - | Stainless Steel | O-Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C | |||
1 In Stock | 1 : ¥667.95000 Bag | Bag | Active | Cable Gland | 0.490" (12.45mm) | 0.790" (20.07mm) | 3/4" NPT | 0.807" (20.50mm) | - | 0.827" (21.0mm) | Stainless Steel | Sealing Ring | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -60°C ~ 130°C |