Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.730" (18.54mm) | |
Outside Cable Diameter (Max) | 1.020" (25.91mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥763.90000 | ¥763.90 |
10 | ¥700.97700 | ¥7,009.77 |
25 | ¥674.01480 | ¥16,850.37 |
50 | ¥651.54800 | ¥32,577.40 |
100 | ¥615.60070 | ¥61,560.07 |