96577.0 | ||
---|---|---|
DigiKey Part Number | 2081-96577.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 96577.0 | |
Description | CABLE FEEDTHROUGH 45.97-54.1MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M63x1.5 Light Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.810" (45.97mm) | |
Outside Cable Diameter (Max) | 2.130" (54.10mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.480" (63.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.56000 | ¥148.56 |
10 | ¥128.75200 | ¥1,287.52 |
25 | ¥122.03160 | ¥3,050.79 |
50 | ¥120.26360 | ¥6,013.18 |
100 | ¥106.11470 | ¥10,611.47 |
250 | ¥99.04056 | ¥24,760.14 |
500 | ¥96.91816 | ¥48,459.08 |