96576.0 | ||
---|---|---|
DigiKey Part Number | 2081-96576.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 96576.0 | |
Description | CABLE FEED 35.05-41.91MM M50 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M50x1.5 Light Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.380" (35.05mm) | |
Outside Cable Diameter (Max) | 1.650" (41.91mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.58000 | ¥139.58 |
10 | ¥120.99300 | ¥1,209.93 |
25 | ¥114.68040 | ¥2,867.01 |
50 | ¥113.01700 | ¥5,650.85 |
100 | ¥99.72070 | ¥9,972.07 |
250 | ¥93.07268 | ¥23,268.17 |
500 | ¥91.07830 | ¥45,539.15 |
1,000 | ¥86.42465 | ¥86,424.65 |