96575.0 | ||
---|---|---|
DigiKey Part Number | 2081-96575.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 96575.0 | |
Description | CABLE FEEDTHROUGH 25.91-32MM M40 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M40x1.5 Light Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | 96575.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.020" (25.91mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.570" (39.9mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.99000 | ¥97.99 |
10 | ¥86.88700 | ¥868.87 |
25 | ¥83.54240 | ¥2,088.56 |
50 | ¥80.19960 | ¥4,009.98 |
100 | ¥75.74460 | ¥7,574.46 |
250 | ¥69.06148 | ¥17,265.37 |
500 | ¥64.60572 | ¥32,302.86 |
1,000 | ¥59.25913 | ¥59,259.13 |