96574.1 | ||
---|---|---|
DigiKey Part Number | 2081-96574.1-ND | |
Manufacturer | ||
Manufacturer Product Number | 96574.1 | |
Description | CABLE FEED 20.07-24.89MM M32 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M32x1.5 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.790" (20.07mm) | |
Outside Cable Diameter (Max) | 0.980" (24.89mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.34000 | ¥62.34 |
10 | ¥56.35500 | ¥563.55 |
25 | ¥53.23400 | ¥1,330.85 |
50 | ¥51.93660 | ¥2,596.83 |
100 | ¥49.34030 | ¥4,934.03 |
250 | ¥44.14632 | ¥11,036.58 |
500 | ¥41.54948 | ¥20,774.74 |
1,000 | ¥36.35582 | ¥36,355.82 |
2,500 | ¥34.53798 | ¥86,344.95 |