Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.350" (8.89mm) | |
Outside Cable Diameter (Max) | 0.550" (13.97mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.260" (6.60mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.790" (20.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.02000 | ¥42.02 |
10 | ¥38.17700 | ¥381.77 |
25 | ¥36.16000 | ¥904.00 |
50 | ¥35.31960 | ¥1,765.98 |
100 | ¥33.63690 | ¥3,363.69 |
250 | ¥29.43228 | ¥7,358.07 |
500 | ¥28.59148 | ¥14,295.74 |
1,000 | ¥24.38682 | ¥24,386.82 |
2,500 | ¥22.70492 | ¥56,762.30 |