Cable Feedthrough Brass, Nickel Plated M12x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96570.6

DigiKey Part Number
2081-96570.6-ND
Manufacturer
Manufacturer Product Number
96570.6
Description
CABLE FEEDTHROUGH 5.08-7.62MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Feedthrough Brass, Nickel Plated M12x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M12x1.5
Manufacturer
Pflitsch
Thread Length
0.200" (5.08mm)
Series
Panel Hole Size
0.470" (11.9mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Includes
Sealing Ring
Type
Cable Feedthrough
Color
Silver
Outside Cable Diameter (Min)
0.200" (5.08mm)
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Outside Cable Diameter (Max)
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.14000¥52.14
10¥44.32600¥443.26
25¥41.54600¥1,038.65
50¥39.56020¥1,978.01
100¥37.67150¥3,767.15
250¥35.31284¥8,828.21
500¥33.62816¥16,814.08
1,000¥32.02430¥32,024.30
2,500¥30.02171¥75,054.27
Manufacturers Standard Package