
Category | Thread Length 0.200" (5.08mm) |
Manufacturer Pflitsch | Panel Hole Size 0.470" (11.9mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.200" (5.08mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.310" (7.87mm) | Base Product Number |
Thread Size M12x1.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.93000 | ¥133.93 |
| 10 | ¥113.84600 | ¥1,138.46 |
| 25 | ¥106.71160 | ¥2,667.79 |
| 50 | ¥101.61840 | ¥5,080.92 |
| 100 | ¥96.76940 | ¥9,676.94 |
| 250 | ¥90.71528 | ¥22,678.82 |
| 500 | ¥86.39026 | ¥43,195.13 |
| 1,000 | ¥82.27215 | ¥82,272.15 |




