Cable Gland Brass, Nickel Plated M16x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18555.6

DigiKey Part Number
2081-18555.6-ND
Manufacturer
Manufacturer Product Number
18555.6
Description
CABLE GLAND 7.11-10.92MM M16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.240" (6.10mm)
Manufacturer
Pflitsch
Panel Hole Size
0.630" (16.0mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
Sealing Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Outside Cable Diameter (Min)
0.280" (7.11mm)
Operating Temperature
-40°C ~ 300°C
Outside Cable Diameter (Max)
0.430" (10.92mm)
Base Product Number
Thread Size
M16x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 781
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.58000¥140.58
10¥119.43600¥1,194.36
25¥111.95680¥2,798.92
50¥106.61180¥5,330.59
100¥101.52480¥10,152.48
250¥95.17360¥23,793.40
500¥90.63602¥45,318.01
1,000¥86.31608¥86,316.08
Manufacturers Standard Package