
Category | Thread Size M20x1.5 |
Manufacturer Pflitsch | Thread Length 0.260" (6.60mm) |
Series | Panel Hole Size 0.790" (20.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Feedthrough | Color Silver |
Outside Cable Diameter (Min) 0.350" (8.89mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.550" (13.97mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.39000 | ¥64.39 |
| 10 | ¥54.73600 | ¥547.36 |
| 25 | ¥51.30880 | ¥1,282.72 |
| 50 | ¥48.85760 | ¥2,442.88 |
| 100 | ¥46.52440 | ¥4,652.44 |
| 250 | ¥43.61224 | ¥10,903.06 |
| 500 | ¥41.53162 | ¥20,765.81 |
| 1,000 | ¥39.55142 | ¥39,551.42 |




