
5700028 | |
|---|---|
DigiKey Part Number | 2303-5700028-ND |
Manufacturer | |
Manufacturer Product Number | 5700028 |
Description | CABLE FEEDTHROUGH 9-14MM M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough M20x1.5 Black |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer Tycon Systems Inc. | Thread Size M20x1.5 |
Series | Panel Hole Size 0.787" (20.0mm) |
Packaging Box | Includes Seal |
Part Status Active | Color Black |
Type Cable Feedthrough | Base Product Number |
Outside Cable Diameter (Min) 0.354" (9.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.22000 | ¥31.22 |
| 5 | ¥28.80200 | ¥144.01 |
| 10 | ¥27.82100 | ¥278.21 |
| 25 | ¥26.56840 | ¥664.21 |
| 50 | ¥25.65940 | ¥1,282.97 |
| 100 | ¥24.78140 | ¥2,478.14 |
| 250 | ¥23.66764 | ¥5,916.91 |
| 500 | ¥22.85848 | ¥11,429.24 |


