


FSL-1830R03-08 | |
|---|---|
DigiKey Part Number | FSL-1830R03-08-ND |
Manufacturer | |
Manufacturer Product Number | FSL-1830R03-08 |
Description | SPEAKR 7.66OHM 600W TOP 94.5DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.66 Ohms Woofer Speaker 600 W 40 Hz ~ 400 Hz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 600 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 40 Hz ~ 400 Hz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 32.16Hz | Size / Dimension 18.110" Dia (460.00mm) |
Impedance 7.66 Ohms | Height - Seated (Max) 3.778" (95.95mm) |
Efficiency - dBA 94.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥918.38000 | ¥918.38 |
| 10 | ¥719.57200 | ¥7,195.72 |
| 25 | ¥655.52960 | ¥16,388.24 |
| 50 | ¥630.58720 | ¥31,529.36 |











